50% Off
Microchip TechnologyMCP4811-E/PDigital to Analog Converters - DACs
DAC 1-CH Resistor-String 10-bit 8-Pin PDIP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | Yes |
PPAP | Yes |
General Purpose | |
Resistor-String | |
10bit | |
1 | |
1 | |
4.5(Typ) | |
Serial (3-Wire, SPI, Microwire) | |
Voltage | |
Unipolar | |
Internal | |
2.7 | |
5 | |
5.5 | |
Single | |
±3.5LSB | |
±2%FSR | |
No | |
-40 | |
125 | |
Tube | |
Extended | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Microchip Technology brings you their MCP4811-E/P DAC converter as a solution. This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, spi, microwire). It has a voltage output. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |