Microchip TechnologyMCP4822-E/PDigital to Analog Converters - DACs

DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube

Through the use of Microchip Technology's MCP4822-E/P DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is serial (3-wire, spi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.

19 parts: Ships today

    Total$3.56Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 19 parts
      • Price: $3.556