Microchip TechnologyMCP48FEB12-E/UNDigital to Analog Converters - DACs
DAC 2-CH Resistor-String 10-bit 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
If your digital signals need to be converted into analog then this MCP48FEB12-E/UN DAC converter from Microchip Technology will easily accomplish that that. This device's digital interface is serial (4-wire, 5-wire, spi). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.