Microchip TechnologyMCP48FEB22-E/UNDigital to Analog Converters - DACs
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Need to convert your digital signals to analog? This MCP48FEB22-E/UN DAC converter from Microchip Technology is the one you want. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (4-wire, 5-wire, spi). This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.