Microchip TechnologyMCP4921T-E/MCDigital to Analog Converters - DACs
DAC 1-CH Resistor-String 12-bit 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
EDA / CAD Models |