Microchip TechnologyMCP4922T-E/SLDigital to Analog Converters - DACs

DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N T/R

Look no further! The MCP4922T-E/SL DAC converter from Microchip Technology can help you easily obtain an analog signal from a digital one. This device's digital interface is serial (3-wire, spi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.

5,065 parts: Ships today

    Total$3.20Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      5065
      Country Of origin:
      Thailand
         
      • Price: $3.200
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 5,065 parts
      • Price: $3.200