Microchip TechnologyMCP6001UT-I/OTOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
4.5@5.5V | |
1.8 | |
3|5 | |
6 | |
0.000001(Typ)@5.5V | |
0.000001@5.5V | |
0.17@5.5V | |
30(Max) | |
Single | |
0.6@5.5V | |
28@5.5V | |
2(Typ) | |
112 | |
0.0006@5.5V | |
86(Typ) | |
60 | |
60 to 65 | |
1 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
This general purpose amplifier MCP6001UT-I/OT OP amp from Microchip Technology takes a differential voltage input and outputs an amplified voltage signal. This op amp has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip. This device utilizes CMOS technology.
EDA / CAD Models |