Microchip TechnologyMCP6002T-I/MSOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O 6V 8-Pin MSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
The general purpose amplifier MCP6002T-I/MS OP amp from Microchip Technology is essential for building signal processing circuits, control circuits, and instrumentation. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device utilizes CMOS technology. This device uses a single power supply.
EDA / CAD Models |