Microchip TechnologyMCP604-I/POperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.05 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
Increase functionality to your signal processing circuit with this general purpose amplifier MCP604-I/P OP amp from Microchip Technology. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 channels per chip. This device is made with CMOS technology. This device uses a single power supply.
EDA / CAD Models |