Microchip TechnologyMCP6052T-E/MNYOperational Amplifiers - Op Amps
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
High Precision Amplifier | |
High Precision Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.15@3V | |
1.8 | |
3|5 | |
6 | |
0.000001(Typ)@6V | |
0.0001@6V | |
0.09@6V | |
30(Max) | |
Single | |
0.15@6V | |
34@6V | |
115 | |
0.0006@6V | |
70 | |
72 | |
71 to 75 | |
0.385 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
The large amount of gain, or amplification, produced by this general purpose amplifier MCP6052T-E/MNY OP amp from Microchip Technology make it a commonly used component in nearly all electronics today. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |