Microchip TechnologyMCP6141T-E/OTOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier MCP6141T-E/OT OP amp from Microchip Technology produces a large amount of gain. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device is made with CMOS technology. This device uses a single power supply.
EDA / CAD Models |