Microchip TechnologyMCP6142-E/MSOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
The configuration of this general purpose amplifier MCP6142-E/MS OP amp from Microchip Technology allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |