Microchip TechnologyMCP6142T-I/SNOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier MCP6142T-I/SN OP amp from Microchip Technology. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes CMOS technology. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |