Microchip TechnologyMCP6144-E/POperational Amplifiers - Op Amps
Op Amp Quad GP R-R I/O 5.5V Automotive AEC-Q100 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
3@5.5V | |
1.4 | |
3|5 | |
6 | |
0.000001(Typ)@5.5V | |
0.000001@5.5V | |
0.005@5.5V@125C | |
0.004@5.5V | |
30(Max) | |
Single | |
0.024@5.5V | |
170@5.5V | |
115 | |
0.0006@5.5V | |
70 | |
60 | |
60 to 65 | |
0.1 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.05 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
The general purpose amplifier MCP6144-E/P OP amp from Microchip Technology is essential for building signal processing circuits, control circuits, and instrumentation. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses a single power supply. This device utilizes CMOS technology.
EDA / CAD Models |