EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Micropower Amplifier |
Manufacturer Type | Micropower Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Output |
Process Technology | BiCMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.15@5.5V |
Minimum Single Supply Voltage (V) | 2.3 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.00015(Typ)@5.5V |
Maximum Input Bias Current (uA) | 0.005@5.5V |
Maximum Quiescent Current (mA) | 0.1@5.5V |
Typical Output Current (mA) | 30(Max) |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 0.08@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 32@5.5V |
Typical Voltage Gain (dB) | 120 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.07@5.5V |
Minimum PSRR (dB) | 86 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Typical Gain Bandwidth Product (MHz) | 0.19 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 14 |
Lead Shape | Gull-wing |