Microchip TechnologyMCP6232T-E/MSOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
This general purpose amplifier MCP6232T-E/MS OP amp from Microchip Technology will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses a single power supply. This device is made with CMOS technology.
EDA / CAD Models |