Microchip TechnologyMCP6234T-E/STOperational Amplifiers - Op Amps
Op Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
5@5.5V | |
1.8 | |
3|5 | |
6 | |
0.000001(Typ)@5.5V | |
0.000001@5.5V | |
0.12@5.5V | |
30(Max) | |
Single | |
0.15@5.5V | |
52@5.5V | |
110 | |
0.0006@5.5V | |
83(Typ) | |
61 | |
60 to 65 | |
0.3 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier MCP6234T-E/ST OP amp from Microchip Technology will ensure you get the most versatility to implement them all! This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses a single power supply. This device utilizes CMOS technology.
EDA / CAD Models |