Microchip TechnologyMCP625-E/UNOperational Amplifiers - Op Amps
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive AEC-Q100 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |