Microchip TechnologyMCP6271-E/MSOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 6V 8-Pin MSOP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |