Microchip TechnologyMCP6294-E/STOperational Amplifiers - Op Amps
Op Amp Quad GP R-R I/O 5.5V Automotive AEC-Q100 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier MCP6294-E/ST OP amp from Microchip Technology is perfect for you! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses a single power supply. This device is made with CMOS technology.
EDA / CAD Models |