EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | High Gain Amplifier |
Manufacturer Type | High Gain Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 8@5.5V |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.000002@5.5V |
Maximum Input Bias Current (uA) | 0.000004@5.5V |
Typical Output Current (mA) | 150(Max) |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 10@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 10@5.5V |
Typical Voltage Gain (dB) | 124 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.004@5.5V |
Minimum PSRR (dB) | 61 |
Minimum CMRR (dB) | 63 |
Minimum CMRR Range (dB) | 60 to 65 |
Typical Gain Bandwidth Product (MHz) | 24 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |