Microchip TechnologyMCP6404-E/STOperational Amplifiers - Op Amps
Op Amp Quad GP R-R I/O 6V Automotive AEC-Q100 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
4.5@6V | |
1.8 | |
3|5 | |
6 | |
0.000001(Typ)@6V | |
0.0001@6V | |
30(Max) | |
Single | |
0.5@6V | |
28@6V | |
110 | |
0.0006@6V | |
63 | |
56 | |
50 to 60 | |
1 | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier MCP6404-E/ST OP amp from Microchip Technology produces a large amount of gain. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes CMOS technology. It has 4 channels per chip.
EDA / CAD Models |