Microchip TechnologyMCP6422-E/MSOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 5.5V Automotive Medical 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
1@5.5V | |
1.8 | |
3|5 | |
5.5 | |
0.000001@5.5V | |
0.00005@5.5V | |
0.011@5.5V | |
30(Max) | |
Single | |
0.05@5.5V | |
95@5.5V | |
±3(Typ) | |
115 | |
0.0006@5.5V | |
75 | |
70 | |
70 to 71 | |
0.09 | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
This general purpose amplifier MCP6422-E/MS OP amp from Microchip Technology will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |