50% Off
Microchip TechnologyMCP6424-E/SLOperational Amplifiers - Op Amps
Op Amp Quad GP R-R I/O 5.5V Automotive AEC-Q100 Medical 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
The general purpose amplifier MCP6424-E/SL OP amp from Microchip Technology is essential for building signal processing circuits, control circuits, and instrumentation. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has 4 channels per chip. This device uses a single power supply.
EDA / CAD Models |