Microchip TechnologyMCP6477T-E/SNOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
1.6@5.5V | |
1.8 | |
3|5 | |
5.5 | |
Single | |
3.2@5.5V | |
17@5.5V | |
126 | |
0.0006@5.5V | |
80 | |
60 | |
60 to 65 | |
3 | |
1630 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |