Microchip TechnologyMCP6487-E/SNOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
EDA / CAD Models |