Microchip TechnologyMCP6491T-E/LTYOperational Amplifiers - Op Amps
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 |
Increase functionality to your instrumentation with this general purpose amplifier MCP6491T-E/LTY OP amp from Microchip Technology. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply. This device is made with CMOS technology.
EDA / CAD Models |