Microchip TechnologyMCP651ST-E/OTOperational Amplifiers - Op Amps
Op Amp Single GP R-R O/P 5.5V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier MCP651ST-E/OT OP amp from Microchip Technology is perfect for you! This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |