50% Off
Microchip TechnologyMCP652-E/MFOperational Amplifiers - Op Amps
Op Amp Dual GP R-R O/P 5.5V Automotive AEC-Q100 8-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
Increase functionality to your signal processing circuit with this general purpose amplifier MCP652-E/MF OP amp from Microchip Technology. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |