Microchip Technology MCP6541-I/SN Linear Comparators

Comparator Single R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube

Product Technical Specifications

Use this MCP6541-I/SN comparator circuit from Microchip Technology to interface with digital logic circuits and easily compare between two input signals. It has a push-pull output. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip. Its typical PSRR is 80 dB. This device utilizes CMOS technology.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 800
  • Manufacturer Lead Time:
    4 weeks
    • Price: $0.5304
    1. 800+ $0.5304
    2. 1000+ $0.5251
    3. 2000+ $0.5199
    4. 2500+ $0.5147
    5. 3000+ $0.5095
    6. 4000+ $0.5044
    7. 5000+ $0.4994
    8. 10000+ $0.4944
    9. 20000+ $0.4894
    10. 50000+ $0.4846
MCP6541-I/SN

MCP6541-I/SN Microchip Technology

Microchip TechnologyMCP6541-I/SNLinear Comparators

Comparator Single R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube

Use this MCP6541-I/SN comparator circuit from Microchip Technology to interface with digital logic circuits and easily compare between two input signals. It has a push-pull output. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip. Its typical PSRR is 80 dB. This device utilizes CMOS technology.

No Stock Available

Quantity Increments of 1 Minimum 800
  • Manufacturer Lead Time:
    4 weeks
    • Price: $0.5304
    1. 800+$0.5304
    2. 1000+$0.5251
    3. 2000+$0.5199
    4. 2500+$0.5147
    5. 3000+$0.5095
    6. 4000+$0.5044
    7. 5000+$0.4994
    8. 10000+$0.4944
    9. 20000+$0.4894
    10. 50000+$0.4846