Microchip TechnologyMCP6543T-E/MSLinear Comparators
Comparator Single R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Compare one input current level to another input current level with this MCP6543T-E/MS comparator circuit from Microchip Technology. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. It has a single channel per chip. Its typical PSRR is 80 dB. This device utilizes CMOS technology. This device uses a single power supply.
EDA / CAD Models |