Microchip TechnologyMCP6544-I/STLinear Comparators
Comparator Quad R-R I/O 5.5V Automotive AEC-Q100 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Comparator | |
4 | |
CMOS | |
Rail to Rail Input/Output | |
70 | |
80 | |
8000 | |
Push-Pull | |
5.5 | |
7@5.5V | |
1.6 | |
3|5 | |
5.5 | |
0.000001(Typ)@5.5V | |
30(Max) | |
0.004@5.5V | |
Single | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Most analog to digital converters use MCP6544-I/ST comparator circuit from Microchip Technology as their building blocks to interface with digital logic circuits. It has a push-pull output. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 80 dB. It has 4 channels per chip. This device utilizes CMOS technology.
EDA / CAD Models |