Microchip TechnologyMCP6547T-E/SNLinear Comparators
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
By including this MCP6547T-E/SN comparator circuit from Microchip Technology into your electronic circuit design you can compare input voltages and currents. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. Its typical PSRR is 80 dB. This device is made with CMOS technology. It has 2 channels per chip.
EDA / CAD Models |