EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Manufacturer Type | General Purpose Comparator |
Number of Channels per Chip | 1 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Typical CMRR (dB) | 70 |
Typical PSRR (dB) | 80 |
Maximum Propagation Delay Time (ns) | 8000 |
Output Type | Open Drain |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Input Offset Voltage (mV) | 7@5.5V |
Minimum Single Supply Voltage (V) | 1.6 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Bias Current (uA) | 0.000001(Typ)@5.5V |
Typical Output Current (mA) | 30(Max) |
Maximum Quiescent Current (mA) | 0.001@5.5V |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 8 |
Lead Shape | Through Hole |