Microchip TechnologyMCP6549-I/STLinear Comparators
Comparator Quad R-R I/O 5.5V Automotive AEC-Q100 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
This MCP6549-I/ST comparator circuit from Microchip Technology makes it easy to compare two analog signals and find the better one. It has an open drain output. This comparator has a temperature range of -40 °C to 85 °C. Its typical PSRR is 80 dB. This device uses a single power supply. It has 4 channels per chip. This device utilizes CMOS technology.
EDA / CAD Models |