EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Yes |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage (mV) | 0.2@5.5V |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5.5V |
Typical Input Bias Current (uA) | 0.000006@5.5V |
Maximum Input Bias Current (uA) | 0.005@5.5V@125C |
Maximum Quiescent Current (mA) | 18@5.5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 30@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 7.5@5.5V |
Typical Voltage Gain (dB) | 123 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.004@5.5V |
Minimum PSRR (dB) | 61 |
Minimum CMRR (dB) | 65 |
Minimum CMRR Range (dB) | 65 to 70 |
Typical Gain Bandwidth Product (MHz) | 50 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 10 |