EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Low Power Comparator |
Number of Channels per Chip | 4 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input |
Typical CMRR (dB) | 66 |
Typical PSRR (dB) | 70 |
Maximum Propagation Delay Time (ns) | 80 |
Output Type | Push-Pull |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Input Offset Voltage (mV) | 10@5.5V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Bias Current (uA) | 0.000001(Typ)@5.5V |
Typical Output Current (mA) | 50(Max) |
Maximum Quiescent Current (mA) | 0.52@5.5V |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 14 |
Lead Shape | Gull-wing |