Microchip TechnologyMCP6566T-E/OTLinear Comparators
Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Using this MCP6566T-E/OT comparator circuit from Microchip Technology, you can compare voltage and current signals in your electronics project. It has an open drain output. This comparator has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip. This device utilizes CMOS technology. Its typical PSRR is 70 dB.
EDA / CAD Models |