Microchip TechnologyMCP6C02T-050E/CHYSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 5.5V 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Current Sense Amplifier | |
1 | |
1 | |
<35 | |
33.98(Typ) | |
>=130 | |
132 | |
115 | |
30(Max) | |
0.014@5.5V | |
5.5 | |
5 to 7 | |
2 | |
3|5 | |
5.5 | |
215@5.5V | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 |
EDA / CAD Models |