Microchip TechnologyMCP6H01T-E/MNYOperational Amplifiers - Op Amps
Op Amp Single GP R-R O/P ±8V/16V 8-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Output | |
CMOS | |
3.5@16V | |
3.5 | |
12|15|5|9 | |
16 | |
±1.75 | |
±3|±5 | |
±8 | |
0.000001(Typ)@16V | |
0.00001@16V | |
0.025@16V@125C | |
0.18@5V | |
65(Max) | |
Dual|Single | |
0.8@16V | |
35@16V | |
115 | |
0.0019@16V | |
87 | |
78 | |
75 to 80 | |
1.2 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
This general purpose amplifier MCP6H01T-E/MNY OP amp from Microchip Technology takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.75 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |