Microchip TechnologyMCP6H02T-E/MNYOperational Amplifiers - Op Amps
Op Amp Dual GP R-R O/P ±8V/16V 8-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier MCP6H02T-E/MNY OP amp from Microchip Technology produces a large amount of gain. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.75 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |