Microchip TechnologyMCP6H04-E/STOperational Amplifiers - Op Amps
Op Amp Quad GP R-R O/P ±8V/16V 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier MCP6H04-E/ST OP amp from Microchip Technology. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.75 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |