EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Yes |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 4@12V |
Minimum Single Supply Voltage (V) | 3.5 |
Typical Single Supply Voltage (V) | 5|9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±1.75 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Offset Current (uA) | 0.000001(Typ)@12V |
Typical Input Bias Current (uA) | 0.00001@12V |
Maximum Input Bias Current (uA) | 0.025@12V@125C |
Maximum Quiescent Current (mA) | 1.3@12V |
Typical Output Current (mA) | 65(Max) |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 5@12V |
Typical Input Noise Voltage Density (nV/rtHz) | 23@12V |
Typical Voltage Gain (dB) | 120 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0019@12V |
Minimum PSRR (dB) | 82 |
Minimum CMRR (dB) | 76 |
Minimum CMRR Range (dB) | 75 to 80 |
Typical Gain Bandwidth Product (MHz) | 5.5 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |