Microchip TechnologyMCP6H82-E/SNOperational Amplifiers - Op Amps
Op Amp Dual GP R-R O/P ±6V/12V Automotive AEC-Q100 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
4@12V | |
3.5 | |
5|9 | |
12 | |
±1.75 | |
±3|±5 | |
±6 | |
0.000001(Typ)@12V | |
0.00001@12V | |
0.025@12V@125C | |
2.6@12V | |
65(Max) | |
Dual|Single | |
5@12V | |
23@12V | |
120 | |
0.0019@12V | |
82 | |
76 | |
75 to 80 | |
5.5 | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier MCP6H82-E/SN OP amp from Microchip Technology produces a large amount of gain. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.75 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has 2 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |