Microchip Technology MCP6H91-E/SN Operational Amplifiers - Op Amps

Op Amp Single GP R-R O/P ±6V/12V Automotive AEC-Q100 8-Pin SOIC N Tube

Product Technical Specifications

Optimize your circuit with this general purpose amplifier MCP6H91-E/SN OP amp from Microchip Technology by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.75 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has a single channel per chip. This device uses one or two power supplies.

Symbols and Footprints

No Stock Available

Quantity Increments of 100 Minimum 500
  • Date Code:
    1307+
    Manufacturer Lead Time:
    21 주
    Country Of Origin:
    태국
    • Price: $1.1012
    1. 500+ $1.1012
    2. 1000+ $1.0960
    3. 2000+ $1.0908
    4. 2500+ $1.0855
    5. 3000+ $1.0802
    6. 4000+ $1.0748
    7. 5000+ $1.0693
    8. 10000+ $1.0638
    9. 20000+ $1.0582

Articles & Videos

MCP6H91-E/SN

MCP6H91-E/SN Microchip Technology