Microchip TechnologyMCP6L04T-E/STOperational Amplifiers - Op Amps
Op Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
5@5V | |
1.8 | |
3|5 | |
6 | |
0.000001(Typ)@5V | |
0.000002@5V | |
0.68@5V | |
150(Max) | |
Single | |
0.6@5V | |
24@5V | |
±2(Typ) | |
105 | |
0.004@5V | |
83(Typ) | |
78(Typ) | |
75 to 80 | |
1 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
The configuration of this general purpose amplifier MCP6L04T-E/ST OP amp from Microchip Technology allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses a single power supply. This device is made with CMOS technology.
EDA / CAD Models |