Microchip TechnologyMCP6L2T-E/SNOperational Amplifiers - Op Amps
Op Amp Dual GP R-R O/P 6.6V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier MCP6L2T-E/SN OP amp from Microchip Technology. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |