Microchip TechnologyMCP6N11-001E/SNInstrumentation Amplifiers
INST Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
Rail to Rail Input/Output | |
0.5 | |
94(Typ) | |
<35 | |
62 | |
60 to 75 | |
62 | |
3@5.5V | |
5.5 | |
5 to 7 | |
1.8 | |
3.3|5 | |
5.5 | |
0.00001(Typ)@5.5V | |
30(Max) | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then instrumentation amplifier MCP6N11-001E/SN differential amplifier from Microchip Technology is perfect for you! It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |