Microchip TechnologyMCP6N11-002E/SNInstrumentation Amplifiers
INST Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
If your project involves either bridged or parallel speaker connections then this instrumentation amplifier MCP6N11-002E/SN differential amplifier from Microchip Technology is an essential component. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |