Microchip TechnologyMCP6N16-010E/MSInstrumentation Amplifiers
INST Amp Single R-R I/O 5.5V 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Microchip Technology brings you their latest instrumentation amplifier MCP6N16-010E/MS differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. It has a rail to rail output. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |